Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No245132-0620Copy
Manufacturer Standard Lead Time21 weeks
Order Code3107406
Product RangeMicro-Fit 3.0 OTS 245132 Series
Also Known As2451320620, 245132-0620
Your Part Number
5 In Stock
8 more incoming. You can reserve stock now
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.730 (CNY180.4949) |
| 10+ | CNY144.350 (CNY163.1155) |
| 25+ | CNY142.390 (CNY160.9007) |
| 100+ | CNY140.430 (CNY158.6859) |
| 250+ | CNY138.470 (CNY156.4711) |
| 500+ | CNY136.960 (CNY154.7648) |
Price for:Each
Minimum: 1
Multiple: 1
CNY159.73 (CNY180.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No245132-0620Copy
Manufacturer Standard Lead Time21 weeks
Order Code3107406
Product RangeMicro-Fit 3.0 OTS 245132 Series
Also Known As2451320620, 245132-0620
Technical Datasheet
Connector to ConnectorMicro-Fit 3.0 Receptacle to Micro-Fit 3.0 Receptacle
No. of Positions6Ways
Connector Pitch3mm
No. of Rows2 Row
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeMicro-Fit 3.0 OTS 245132 Series
Wire Gauge20AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Fit 3.0 Receptacle to Micro-Fit 3.0 Receptacle
Connector Pitch
3mm
Cable Length - Metric
2m
Product Range
Micro-Fit 3.0 OTS 245132 Series
Jacket Colour
Black
No. of Positions
6Ways
No. of Rows
2 Row
Cable Length - Imperial
6.6ft
Wire Gauge
20AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141521
