Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No245132-0610Copy
Manufacturer Standard Lead Time21 weeks
Order Code3107405
Product RangeMicro-Fit 3.0 OTS 245132 Series
Also Known As2451320610, 795161061, 245132-0610
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.550 (CNY137.3515) |
| 10+ | CNY121.350 (CNY137.1255) |
| 25+ | CNY121.140 (CNY136.8882) |
| 100+ | CNY120.930 (CNY136.6509) |
| 250+ | CNY120.720 (CNY136.4136) |
| 500+ | CNY120.510 (CNY136.1763) |
Price for:Each
Minimum: 1
Multiple: 1
CNY121.55 (CNY137.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No245132-0610Copy
Manufacturer Standard Lead Time21 weeks
Order Code3107405
Product RangeMicro-Fit 3.0 OTS 245132 Series
Also Known As2451320610, 795161061, 245132-0610
Technical Datasheet
Connector to ConnectorMicro-Fit 3.0 Receptacle to Micro-Fit 3.0 Receptacle
No. of Positions6Ways
Connector Pitch3mm
No. of Rows2 Row
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeMicro-Fit 3.0 OTS 245132 Series
Wire Gauge20AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Fit 3.0 Receptacle to Micro-Fit 3.0 Receptacle
Connector Pitch
3mm
Cable Length - Metric
1m
Product Range
Micro-Fit 3.0 OTS 245132 Series
Jacket Colour
Black
No. of Positions
6Ways
No. of Rows
2 Row
Cable Length - Imperial
3.3ft
Wire Gauge
20AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
