Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No245132-0430.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2813650
Product RangeMicro-Fit 3.0 OTS 245132 Series
Your Part Number
140 In Stock
Need more?
140 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.680 (CNY123.9384) |
| 5+ | CNY102.320 (CNY115.6216) |
| 10+ | CNY94.950 (CNY107.2935) |
| 25+ | CNY89.700 (CNY101.361) |
| 50+ | CNY85.880 (CNY97.0444) |
| 100+ | CNY82.330 (CNY93.0329) |
| 250+ | CNY77.900 (CNY88.027) |
Price for:Each
Minimum: 1
Multiple: 1
CNY109.68 (CNY123.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No245132-0430.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2813650
Product RangeMicro-Fit 3.0 OTS 245132 Series
Technical Datasheet
Connector Pitch3mm
Cable Length - Metric3m
Product RangeMicro-Fit 3.0 OTS 245132 Series
Jacket ColourBlack
Technical Specifications
Connector Pitch
3mm
Product Range
Micro-Fit 3.0 OTS 245132 Series
Cable Length - Metric
3m
Jacket Colour
Black
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054431
