Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No245132-0410Copy
Manufacturer Standard Lead Time22 weeks
Order Code3107404
Product RangeMicro-Fit 3.0 OTS 245132 Series
Also Known As2451320410, 795161041, 245132-0410
Your Part Number
142 In Stock
Need more?
142 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.710 (CNY94.5923) |
| 10+ | CNY81.370 (CNY91.9481) |
| 25+ | CNY80.610 (CNY91.0893) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.71 (CNY94.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No245132-0410Copy
Manufacturer Standard Lead Time22 weeks
Order Code3107404
Product RangeMicro-Fit 3.0 OTS 245132 Series
Also Known As2451320410, 795161041, 245132-0410
Technical Datasheet
Connector to ConnectorMicro-Fit 3.0 Receptacle to Micro-Fit 3.0 Receptacle
No. of Positions4Ways
Connector Pitch3mm
No. of Rows2 Row
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeMicro-Fit 3.0 OTS 245132 Series
Wire Gauge20AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Fit 3.0 Receptacle to Micro-Fit 3.0 Receptacle
Connector Pitch
3mm
Cable Length - Metric
1m
Product Range
Micro-Fit 3.0 OTS 245132 Series
Jacket Colour
Black
No. of Positions
4Ways
No. of Rows
2 Row
Cable Length - Imperial
3.3ft
Wire Gauge
20AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
