Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2300323010Copy
Order Code4950449
Product RangeMiniCirc 230032 Series
Also Known As2300323010, 230032-3010
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.990 (CNY85.8687) |
| 10+ | CNY66.880 (CNY75.5744) |
| 25+ | CNY60.430 (CNY68.2859) |
| 100+ | CNY56.650 (CNY64.0145) |
| 250+ | CNY54.290 (CNY61.3477) |
| 500+ | CNY51.930 (CNY58.6809) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.99 (CNY85.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2300323010Copy
Order Code4950449
Product RangeMiniCirc 230032 Series
Also Known As2300323010, 230032-3010
Technical Datasheet
Connector to ConnectorMiniCirc Receptacle to MiniCirc Plug
No. of Positions3Ways
Connector Pitch-
No. of Rows-
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeMiniCirc 230032 Series
Wire Gauge26AWG
Jacket ColourYellow
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
MiniCirc Receptacle to MiniCirc Plug
Connector Pitch
-
Cable Length - Metric
1m
Product Range
MiniCirc 230032 Series
Jacket Colour
Yellow
No. of Positions
3Ways
No. of Rows
-
Cable Length - Imperial
3.3ft
Wire Gauge
26AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
