Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No227044-0643Copy
Manufacturer Standard Lead Time47 weeks
Order Code4906295
Product RangeQuad-Row 227044 Series
Also Known As2270440643, 227044-0643
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.720 (CNY14.3736) |
| 10+ | CNY11.130 (CNY12.5769) |
| 100+ | CNY9.990 (CNY11.2887) |
| 250+ | CNY9.740 (CNY11.0062) |
| 500+ | CNY9.490 (CNY10.7237) |
| 1000+ | CNY9.240 (CNY10.4412) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.72 (CNY14.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No227044-0643Copy
Manufacturer Standard Lead Time47 weeks
Order Code4906295
Product RangeQuad-Row 227044 Series
Also Known As2270440643, 227044-0643
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.175mm
No. of Rows4Rows
No. of Contacts64Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeQuad-Row 227044 Series
Connector OrientationStraight
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
4Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.175mm
No. of Contacts
64Contacts
Contact Material
Copper Alloy
Product Range
Quad-Row 227044 Series
Contact Termination Type
Solder
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015594
