Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No226431-1022Copy
Manufacturer Standard Lead Time52 weeks
Order Code4543039
Product RangeMini-SPOX OTS 226431 Series
Also Known As2264311022, 226431-1022
Your Part Number
3,041 In Stock
Need more?
3,041 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.510 (CNY13.0063) |
| 10+ | CNY10.440 (CNY11.7972) |
| 100+ | CNY9.670 (CNY10.9271) |
| 250+ | CNY9.220 (CNY10.4186) |
| 500+ | CNY8.940 (CNY10.1022) |
| 1000+ | CNY8.640 (CNY9.7632) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.51 (CNY13.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No226431-1022Copy
Manufacturer Standard Lead Time52 weeks
Order Code4543039
Product RangeMini-SPOX OTS 226431 Series
Also Known As2264311022, 226431-1022
Technical Datasheet
Connector to ConnectorMini-SPOX Receptacle to Free End
No. of Positions2Ways
Connector Pitch2.5mm
No. of Rows1 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeMini-SPOX OTS 226431 Series
Wire Gauge22AWG
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini-SPOX Receptacle to Free End
Connector Pitch
2.5mm
Cable Length - Metric
150mm
Product Range
Mini-SPOX OTS 226431 Series
Jacket Colour
Natural
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
5.9"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001842
