Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2263921084Copy
Manufacturer Standard Lead Time52 weeks
Order Code4445593
Product RangeZero-Hachi OTS 226392 Series
Also Known As2263921084, 226392-1084
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.220 (CNY53.3586) |
| 10+ | CNY43.410 (CNY49.0533) |
| 100+ | CNY37.690 (CNY42.5897) |
| 250+ | CNY35.330 (CNY39.9229) |
| 500+ | CNY33.660 (CNY38.0358) |
| 1000+ | CNY32.070 (CNY36.2391) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.22 (CNY53.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2263921084Copy
Manufacturer Standard Lead Time52 weeks
Order Code4445593
Product RangeZero-Hachi OTS 226392 Series
Also Known As2263921084, 226392-1084
Technical Datasheet
Connector to ConnectorZero-Hachi Receptacle to Free End
No. of Positions8Ways
Connector Pitch0.8mm
No. of Rows1 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeZero-Hachi OTS 226392 Series
Wire Gauge28AWG
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Zero-Hachi Receptacle to Free End
Connector Pitch
0.8mm
Cable Length - Metric
600mm
Product Range
Zero-Hachi OTS 226392 Series
Jacket Colour
Black
No. of Positions
8Ways
No. of Rows
1 Row
Cable Length - Imperial
23.6"
Wire Gauge
28AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00555
