Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2263921062
Order Code4445574
Product Range226392 Series
Your Part Number
105 In Stock
Need more?
105 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.630 (CNY19.9219) |
| 10+ | CNY14.980 (CNY16.9274) |
| 100+ | CNY13.310 (CNY15.0403) |
| 250+ | CNY13.050 (CNY14.7465) |
| 500+ | CNY12.810 (CNY14.4753) |
| 1000+ | CNY12.800 (CNY14.464) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.63 (CNY19.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2263921062
Order Code4445574
Product Range226392 Series
Technical Datasheet
Connector to ConnectorZero-Hachi Receptacle to Free End
No. of Positions6Ways
Connector Pitch0.8mm
No. of Rows1 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product Range226392 Series
Wire Gauge28AWG
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Product Overview
2263921062 is a single row, 6 circuits Zero-Hachi-to-pigtail Off-the-Shelf (OTS) cable assembly mates with 214721 Zero-Hachi right-angle single row headers.
- 1A current - maximum per contact, 30VAC (RMS)/DC maximum voltage
- Matte tin (Sn) plating, LCP resin
- Copper alloy metal
- 28AWG wire size
- 150mm cable length
- Black colour cable assembly
Technical Specifications
Connector to Connector
Zero-Hachi Receptacle to Free End
Connector Pitch
0.8mm
Cable Length - Metric
150mm
Product Range
226392 Series
Jacket Colour
Black
No. of Positions
6Ways
No. of Rows
1 Row
Cable Length - Imperial
5.9"
Wire Gauge
28AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00114
