Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2262760202Copy
Manufacturer Standard Lead Time36 weeks
Order Code4923775
Product RangeVersaPower 226276 Series
Also Known As2262760202, 226276-0202
Your Part Number
990 In Stock
Need more?
990 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.210 (CNY5.8873) |
| 100+ | CNY4.400 (CNY4.972) |
| 500+ | CNY3.820 (CNY4.3166) |
| 1000+ | CNY3.480 (CNY3.9324) |
| 2000+ | CNY3.200 (CNY3.616) |
| 3000+ | CNY3.020 (CNY3.4126) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY52.10 (CNY58.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2262760202Copy
Manufacturer Standard Lead Time36 weeks
Order Code4923775
Product RangeVersaPower 226276 Series
Also Known As2262760202, 226276-0202
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing-
No. of Rows2Rows
No. of Contacts28Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeVersaPower 226276 Series
Connector OrientationStraight
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
-
No. of Contacts
28Contacts
Contact Material
Copper Alloy
Product Range
VersaPower 226276 Series
Contact Termination Type
Solder
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0147
