Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2255571001Copy
Manufacturer Standard Lead Time26 weeks
Order Code4457219
Product RangeNextStream 225557 Series
Also Known As2255571001, 225557-1001
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,117.020 (CNY1,262.2326) |
| 5+ | CNY1,036.050 (CNY1,170.7365) |
| 10+ | CNY955.080 (CNY1,079.2404) |
| 25+ | CNY895.250 (CNY1,011.6325) |
| 50+ | CNY852.460 (CNY963.2798) |
| 100+ | CNY851.780 (CNY962.5114) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,117.02 (CNY1,262.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2255571001Copy
Manufacturer Standard Lead Time26 weeks
Order Code4457219
Product RangeNextStream 225557 Series
Also Known As2255571001, 225557-1001
Technical Datasheet
Connector to ConnectorNextStream Plug to NextStream Plug
No. of Positions124Ways
Connector Pitch-
No. of Rows2 Row
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeNextStream 225557 Series
Wire Gauge30AWG
Jacket ColourBlack
SVHCTo Be Advised
Technical Specifications
Connector to Connector
NextStream Plug to NextStream Plug
Connector Pitch
-
Cable Length - Metric
500mm
Product Range
NextStream 225557 Series
Jacket Colour
Black
No. of Positions
124Ways
No. of Rows
2 Row
Cable Length - Imperial
19.7"
Wire Gauge
30AWG
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
