Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2253511002Copy
Manufacturer Standard Lead Time26 weeks
Order Code4457216
Product RangeNextStream 225351 Series
Also Known As2253511002, 225351-1002
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,229.720 (CNY1,389.5836) |
| 5+ | CNY1,140.660 (CNY1,288.9458) |
| 10+ | CNY1,051.590 (CNY1,188.2967) |
| 25+ | CNY985.820 (CNY1,113.9766) |
| 50+ | CNY938.840 (CNY1,060.8892) |
| 100+ | CNY921.780 (CNY1,041.6114) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,229.72 (CNY1,389.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2253511002Copy
Manufacturer Standard Lead Time26 weeks
Order Code4457216
Product RangeNextStream 225351 Series
Also Known As2253511002, 225351-1002
Technical Datasheet
Connector to Connector90° NextStream Plug to 90° NextStream Plug
No. of Positions74Ways
Connector Pitch-
No. of Rows2 Row
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeNextStream 225351 Series
Wire Gauge30AWG
Jacket ColourBlack
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° NextStream Plug to 90° NextStream Plug
Connector Pitch
-
Cable Length - Metric
1m
Product Range
NextStream 225351 Series
Jacket Colour
Black
No. of Positions
74Ways
No. of Rows
2 Row
Cable Length - Imperial
3.3ft
Wire Gauge
30AWG
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
