Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No224933-0004Copy
Manufacturer Standard Lead Time21 weeks
Order Code4542694
Product Range224933 Series
Also Known As2249330004, MX-TLM-705A-15-04, 224933-0004
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.930 (CNY109.5309) |
| 10+ | CNY77.740 (CNY87.8462) |
| 25+ | CNY70.280 (CNY79.4164) |
| 100+ | CNY60.000 (CNY67.800) |
| 250+ | CNY56.050 (CNY63.3365) |
| 500+ | CNY54.930 (CNY62.0709) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.93 (CNY109.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No224933-0004Copy
Manufacturer Standard Lead Time21 weeks
Order Code4542694
Product Range224933 Series
Also Known As2249330004, MX-TLM-705A-15-04, 224933-0004
Technical Datasheet
Pitch Spacing15mm
No. of Positions4Ways
Wire Size AWG Min18AWG
Wire Size AWG Max4AWG
Conductor Area CSA5.89mm²
Wire Connection MethodPush In Lock
Rated Current72A
Rated Voltage300V
Block OrientationThrough Hole 35°
Product Range224933 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
15mm
Wire Size AWG Min
18AWG
Conductor Area CSA
5.89mm²
Rated Current
72A
Block Orientation
Through Hole 35°
SVHC
No SVHC (04-Feb-2026)
No. of Positions
4Ways
Wire Size AWG Max
4AWG
Wire Connection Method
Push In Lock
Rated Voltage
300V
Product Range
224933 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021092
