Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No224930-0002Copy
Manufacturer Standard Lead Time21 weeks
Order Code4542685
Product Range224930 Series
Also Known As2249300002, MX-TLM-705A-02, 224930-0002
Your Part Number
1,896 In Stock
Need more?
1,896 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.820 (CNY61.9466) |
| 10+ | CNY38.920 (CNY43.9796) |
| 100+ | CNY30.180 (CNY34.1034) |
| 250+ | CNY29.580 (CNY33.4254) |
| 500+ | CNY28.980 (CNY32.7474) |
| 1000+ | CNY28.370 (CNY32.0581) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.82 (CNY61.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No224930-0002Copy
Manufacturer Standard Lead Time21 weeks
Order Code4542685
Product Range224930 Series
Also Known As2249300002, MX-TLM-705A-02, 224930-0002
Technical Datasheet
Pitch Spacing10mm
No. of Positions2Ways
Wire Size AWG Min18AWG
Wire Size AWG Max4AWG
Conductor Area CSA5.89mm²
Wire Connection MethodPush In Lock
Rated Current72A
Rated Voltage300V
Block OrientationThrough Hole 35°
Product Range224930 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
10mm
Wire Size AWG Min
18AWG
Conductor Area CSA
5.89mm²
Rated Current
72A
Block Orientation
Through Hole 35°
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Ways
Wire Size AWG Max
4AWG
Wire Connection Method
Push In Lock
Rated Voltage
300V
Product Range
224930 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
