Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No224929-0004Copy
Manufacturer Standard Lead Time21 weeks
Order Code4542676
Product Range224929 Series
Also Known As2249290004, MX-TLM-215A-04, 224929-0004
Your Part Number
430 In Stock
Need more?
430 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.250 (CNY40.9625) |
| 10+ | CNY25.900 (CNY29.267) |
| 100+ | CNY23.770 (CNY26.8601) |
| 250+ | CNY21.060 (CNY23.7978) |
| 500+ | CNY18.350 (CNY20.7355) |
| 1000+ | CNY15.630 (CNY17.6619) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.25 (CNY40.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No224929-0004Copy
Manufacturer Standard Lead Time21 weeks
Order Code4542676
Product Range224929 Series
Also Known As2249290004, MX-TLM-215A-04, 224929-0004
Technical Datasheet
Pitch Spacing5mm
No. of Positions4Ways
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA3.09mm²
Wire Connection MethodPush In Lock
Rated Current20A
Rated Voltage300V
Block OrientationThrough Hole 35°
Product Range224929 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
3.09mm²
Rated Current
20A
Block Orientation
Through Hole 35°
SVHC
No SVHC (04-Feb-2026)
No. of Positions
4Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Push In Lock
Rated Voltage
300V
Product Range
224929 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007384
