Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No224929-0002Copy
Manufacturer Standard Lead Time21 weeks
Order Code4542674
Product Range224929 Series
Also Known As2249290002, MX-TLM-215A-02, 224929-0002
Your Part Number
369 In Stock
Need more?
369 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.280 (CNY21.7864) |
| 10+ | CNY14.250 (CNY16.1025) |
| 100+ | CNY11.280 (CNY12.7464) |
| 250+ | CNY9.690 (CNY10.9497) |
| 500+ | CNY9.300 (CNY10.509) |
| 1000+ | CNY7.860 (CNY8.8818) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.28 (CNY21.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No224929-0002Copy
Manufacturer Standard Lead Time21 weeks
Order Code4542674
Product Range224929 Series
Also Known As2249290002, MX-TLM-215A-02, 224929-0002
Technical Datasheet
Pitch Spacing5mm
No. of Positions2Ways
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA3.09mm²
Wire Connection MethodPush In Lock
Rated Current20A
Rated Voltage300V
Block OrientationThrough Hole 35°
Product Range224929 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
3.09mm²
Rated Current
20A
Block Orientation
Through Hole 35°
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Push In Lock
Rated Voltage
300V
Product Range
224929 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
