Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2248571041Copy
Order Code4527737
Product RangeUltra-Fit 224857 Series
Also Known As2248571041, 224857-1041
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,174.320 (CNY3,586.9816) |
| 5+ | CNY2,936.450 (CNY3,318.1885) |
| 10+ | CNY2,698.580 (CNY3,049.3954) |
| 25+ | CNY2,572.050 (CNY2,906.4165) |
| 50+ | CNY2,520.610 (CNY2,848.2893) |
| 100+ | CNY2,469.170 (CNY2,790.1621) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,174.32 (CNY3,586.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2248571041Copy
Order Code4527737
Product RangeUltra-Fit 224857 Series
Also Known As2248571041, 224857-1041
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3.5mm
No. of Rows2Rows
No. of Contacts4Contacts
Contact Termination TypeSolder Cup
Product RangeUltra-Fit 224857 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Connector OrientationStraight
Contact Current Rating2.5A
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Solder Cup
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Contact Current Rating
2.5A
Pitch Spacing
3.5mm
No. of Contacts
4Contacts
Product Range
Ultra-Fit 224857 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
