Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No224572-2114Copy
Order Code4264845
Product Range224572 Series
Your Part Number
750 In Stock
Need more?
750 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY12.400 (CNY14.012) |
| 100+ | CNY6.620 (CNY7.4806) |
| 500+ | CNY6.320 (CNY7.1416) |
| 1000+ | CNY6.020 (CNY6.8026) |
| 2000+ | CNY5.490 (CNY6.2037) |
| 3000+ | CNY5.450 (CNY6.1585) |
Price for:Each
Minimum: 10
Multiple: 10
CNY124.00 (CNY140.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No224572-2114Copy
Order Code4264845
Product Range224572 Series
Technical Datasheet
Connector to ConnectorPre-Crimped Lead Stac64 Socket to Free End
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product Range224572 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Pre-Crimped Lead Stac64 Socket to Free End
Cable Length - Metric
300mm
Jacket Colour
Black
Cable Length - Imperial
11.8"
Product Range
224572 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002167
