Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No224572-2112Copy
Order Code4264844
Product Range224572 Series
Your Part Number
750 In Stock
Need more?
750 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.550 (CNY10.7915) |
| 100+ | CNY8.570 (CNY9.6841) |
| 500+ | CNY5.510 (CNY6.2263) |
| 1000+ | CNY5.300 (CNY5.989) |
| 2000+ | CNY4.980 (CNY5.6274) |
| 3000+ | CNY4.660 (CNY5.2658) |
Price for:Each
Minimum: 10
Multiple: 10
CNY95.50 (CNY107.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No224572-2112Copy
Order Code4264844
Product Range224572 Series
Technical Datasheet
Connector to ConnectorPre-Crimped Lead Stac64 Socket to Free End
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product Range224572 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Pre-Crimped Lead Stac64 Socket to Free End
Cable Length - Metric
150mm
Jacket Colour
Black
Cable Length - Imperial
5.9"
Product Range
224572 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001182
