Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No224556-1204Copy
Manufacturer Standard Lead Time34 weeks
Order Code4408581
Product RangeNano-Fit BMI 224556 Series
Also Known As2245561204, 224556-1204
Your Part Number
1,896 In Stock
Need more?
1,896 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.260 (CNY8.2038) |
| 100+ | CNY6.170 (CNY6.9721) |
| 500+ | CNY5.460 (CNY6.1698) |
| 1000+ | CNY4.980 (CNY5.6274) |
| 2000+ | CNY4.820 (CNY5.4466) |
| 3000+ | CNY4.660 (CNY5.2658) |
Price for:Each
Minimum: 10
Multiple: 10
CNY72.60 (CNY82.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No224556-1204Copy
Manufacturer Standard Lead Time34 weeks
Order Code4408581
Product RangeNano-Fit BMI 224556 Series
Also Known As2245561204, 224556-1204
Technical Datasheet
Product RangeNano-Fit BMI 224556 Series
No. of Positions4Ways
Pitch Spacing2.5mm
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
Nano-Fit BMI 224556 Series
No. of Positions
4Ways
For Use With
Molex Nano-Fit 201447 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
2.5mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00161
