Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No224556-1112Copy
Manufacturer Standard Lead Time33 weeks
Order Code4408570
Product RangeNano-Fit BMI 224556 Series
Also Known As2245561112, 224556-1112
Your Part Number
1,400 In Stock
Need more?
1,400 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.940 (CNY8.9722) |
| 100+ | CNY6.740 (CNY7.6162) |
| 500+ | CNY6.330 (CNY7.1529) |
| 1000+ | CNY5.740 (CNY6.4862) |
| 2000+ | CNY5.600 (CNY6.328) |
| 3000+ | CNY5.330 (CNY6.0229) |
Price for:Each
Minimum: 10
Multiple: 10
CNY79.40 (CNY89.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No224556-1112Copy
Manufacturer Standard Lead Time33 weeks
Order Code4408570
Product RangeNano-Fit BMI 224556 Series
Also Known As2245561112, 224556-1112
Technical Datasheet
Product RangeNano-Fit BMI 224556 Series
No. of Positions12Ways
Pitch Spacing2.5mm
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
Nano-Fit BMI 224556 Series
No. of Positions
12Ways
For Use With
Molex Nano-Fit 201447 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
2.5mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00214
