Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No224556-1110Copy
Manufacturer Standard Lead Time33 weeks
Order Code4408569
Product RangeNano-Fit BMI 224556 Series
Also Known As2245561110, 224556-1110
Your Part Number
1,571 In Stock
Need more?
1,571 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.620 (CNY8.6106) |
| 100+ | CNY6.470 (CNY7.3111) |
| 500+ | CNY5.770 (CNY6.5201) |
| 1000+ | CNY5.120 (CNY5.7856) |
| 2000+ | CNY4.960 (CNY5.6048) |
| 3000+ | CNY4.800 (CNY5.424) |
Price for:Each
Minimum: 10
Multiple: 10
CNY76.20 (CNY86.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No224556-1110Copy
Manufacturer Standard Lead Time33 weeks
Order Code4408569
Product RangeNano-Fit BMI 224556 Series
Also Known As2245561110, 224556-1110
Technical Datasheet
Product RangeNano-Fit BMI 224556 Series
No. of Positions10Ways
Pitch Spacing2.5mm
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
Nano-Fit BMI 224556 Series
No. of Positions
10Ways
For Use With
Molex Nano-Fit 201447 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
2.5mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00192
