Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No224483-1104Copy
Manufacturer Standard Lead Time54 weeks
Order Code4284464
Product RangeMicroTPA OTS 224483 Series
Also Known As2244831104, 224483-1104
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.790 (CNY64.1727) |
| 10+ | CNY48.270 (CNY54.5451) |
| 100+ | CNY43.560 (CNY49.2228) |
| 250+ | CNY39.680 (CNY44.8384) |
| 500+ | CNY38.990 (CNY44.0587) |
| 1000+ | CNY38.460 (CNY43.4598) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.79 (CNY64.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No224483-1104Copy
Manufacturer Standard Lead Time54 weeks
Order Code4284464
Product RangeMicroTPA OTS 224483 Series
Also Known As2244831104, 224483-1104
Technical Datasheet
Connector to ConnectorMicroTPA Receptacle to Free End
No. of Positions10Ways
Connector Pitch2mm
No. of Rows1 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeMicroTPA OTS 224483 Series
Wire Gauge22AWG
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
MicroTPA Receptacle to Free End
Connector Pitch
2mm
Cable Length - Metric
600mm
Product Range
MicroTPA OTS 224483 Series
Jacket Colour
Natural
No. of Positions
10Ways
No. of Rows
1 Row
Cable Length - Imperial
23.6"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
