Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No224483-1063Copy
Manufacturer Standard Lead Time54 weeks
Order Code4284455
Product RangeMicroTPA OTS 224483 Series
Also Known As2244831063, 224483-1063
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.890 (CNY37.1657) |
| 10+ | CNY27.970 (CNY31.6061) |
| 100+ | CNY26.210 (CNY29.6173) |
| 250+ | CNY25.290 (CNY28.5777) |
| 500+ | CNY24.530 (CNY27.7189) |
| 1000+ | CNY20.950 (CNY23.6735) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.89 (CNY37.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No224483-1063Copy
Manufacturer Standard Lead Time54 weeks
Order Code4284455
Product RangeMicroTPA OTS 224483 Series
Also Known As2244831063, 224483-1063
Technical Datasheet
Connector to ConnectorMicroTPA Receptacle to Free End
No. of Positions6Ways
Connector Pitch2mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMicroTPA OTS 224483 Series
Wire Gauge22AWG
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
MicroTPA Receptacle to Free End
Connector Pitch
2mm
Cable Length - Metric
300mm
Product Range
MicroTPA OTS 224483 Series
Jacket Colour
Natural
No. of Positions
6Ways
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008278
