Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No224482-1104Copy
Manufacturer Standard Lead Time54 weeks
Order Code4284447
Product RangeMicroTPA OTS 224482 Series
Also Known As2244821104, 224482-1104
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.520 (CNY70.6476) |
| 10+ | CNY56.650 (CNY64.0145) |
| 100+ | CNY50.340 (CNY56.8842) |
| 250+ | CNY46.530 (CNY52.5789) |
| 500+ | CNY42.720 (CNY48.2736) |
| 1000+ | CNY38.900 (CNY43.957) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.52 (CNY70.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No224482-1104Copy
Manufacturer Standard Lead Time54 weeks
Order Code4284447
Product RangeMicroTPA OTS 224482 Series
Also Known As2244821104, 224482-1104
Technical Datasheet
Connector to ConnectorMicroTPA Receptacle to MicroTPA Receptacle
No. of Positions10Ways
Connector Pitch2mm
No. of Rows1 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeMicroTPA OTS 224482 Series
Wire Gauge22AWG
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
MicroTPA Receptacle to MicroTPA Receptacle
Connector Pitch
2mm
Cable Length - Metric
600mm
Product Range
MicroTPA OTS 224482 Series
Jacket Colour
Natural
No. of Positions
10Ways
No. of Rows
1 Row
Cable Length - Imperial
23.6"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02701
