Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2244610001Copy
Order Code4583146
Product Range224461 Series
Your Part Number
5,027 In Stock
Need more?
5,027 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.820 (CNY19.0066) |
| 10+ | CNY15.880 (CNY17.9444) |
| 100+ | CNY15.400 (CNY17.402) |
| 250+ | CNY14.130 (CNY15.9669) |
| 500+ | CNY12.850 (CNY14.5205) |
| 1000+ | CNY11.980 (CNY13.5374) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.82 (CNY19.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2244610001Copy
Order Code4583146
Product Range224461 Series
Technical Datasheet
Connector TypeAdapter, In-Line
Connector Type ARJ45 Jack
Connector Type BRJ45 Jack
Product Range224461 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Adapter, In-Line
Connector Type B
RJ45 Jack
SVHC
No SVHC (25-Jun-2025)
Connector Type A
RJ45 Jack
Product Range
224461 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0055
