Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No224452-1115Copy
Order Code4264843
Product Range224452 Series
Your Part Number
1,500 In Stock
Need more?
1,500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.400 (CNY10.622) |
| 10+ | CNY7.620 (CNY8.6106) |
| 100+ | CNY7.280 (CNY8.2264) |
| 250+ | CNY6.950 (CNY7.8535) |
| 500+ | CNY6.610 (CNY7.4693) |
| 1000+ | CNY6.270 (CNY7.0851) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.40 (CNY10.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No224452-1115Copy
Order Code4264843
Product Range224452 Series
Technical Datasheet
Connector to ConnectorPre-Crimped Lead Stac64 Socket to Free End
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Product Range224452 Series
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Pre-Crimped Lead Stac64 Socket to Free End
Cable Length - Metric
450mm
Jacket Colour
Black
Cable Length - Imperial
17.7"
Product Range
224452 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004614
