Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No224452-1114Copy
Order Code4264842
Product Range224452 Series
Your Part Number
750 In Stock
Need more?
750 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.390 (CNY9.4807) |
| 100+ | CNY6.540 (CNY7.3902) |
| 500+ | CNY6.400 (CNY7.232) |
| 1000+ | CNY6.260 (CNY7.0738) |
| 2000+ | CNY5.750 (CNY6.4975) |
| 3000+ | CNY5.230 (CNY5.9099) |
Price for:Each
Minimum: 10
Multiple: 10
CNY83.90 (CNY94.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No224452-1114Copy
Order Code4264842
Product Range224452 Series
Technical Datasheet
Connector to ConnectorPre-Crimped Lead Stac64 Socket to Free End
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product Range224452 Series
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Pre-Crimped Lead Stac64 Socket to Free End
Cable Length - Metric
300mm
Jacket Colour
Black
Cable Length - Imperial
11.8"
Product Range
224452 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003153
