Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No224452-1112Copy
Order Code4264841
Product Range224452 Series
Your Part Number
750 In Stock
Need more?
750 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.560 (CNY6.2828) |
| 100+ | CNY4.610 (CNY5.2093) |
| 500+ | CNY4.540 (CNY5.1302) |
| 1000+ | CNY4.470 (CNY5.0511) |
| 2000+ | CNY4.210 (CNY4.7573) |
| 3000+ | CNY3.940 (CNY4.4522) |
Price for:Each
Minimum: 10
Multiple: 10
CNY55.60 (CNY62.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No224452-1112Copy
Order Code4264841
Product Range224452 Series
Technical Datasheet
Connector to ConnectorPre-Crimped Lead Stac64 Socket to Free End
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product Range224452 Series
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Pre-Crimped Lead Stac64 Socket to Free End
Cable Length - Metric
150mm
Jacket Colour
Black
Cable Length - Imperial
5.9"
Product Range
224452 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001692
