Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No224451-1115Copy
Order Code4264840
Product Range224451 Series
Your Part Number
1,500 In Stock
Need more?
1,500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.350 (CNY10.5655) |
| 100+ | CNY6.410 (CNY7.2433) |
| 500+ | CNY6.330 (CNY7.1529) |
| 1000+ | CNY6.240 (CNY7.0512) |
| 2000+ | CNY6.120 (CNY6.9156) |
| 3000+ | CNY6.000 (CNY6.780) |
Price for:Each
Minimum: 10
Multiple: 10
CNY93.50 (CNY105.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No224451-1115Copy
Order Code4264840
Product Range224451 Series
Technical Datasheet
Connector to ConnectorPre-Crimped Lead Stac64 Socket to Stac64 Socket
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Product Range224451 Series
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Pre-Crimped Lead Stac64 Socket to Stac64 Socket
Cable Length - Metric
450mm
Jacket Colour
Black
Cable Length - Imperial
17.7"
Product Range
224451 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004241
