Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No224451-1112Copy
Order Code4264838
Product Range224451 Series
Your Part Number
740 In Stock
Need more?
740 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.960 (CNY4.4748) |
| 100+ | CNY3.530 (CNY3.9889) |
| 500+ | CNY3.510 (CNY3.9663) |
| 1000+ | CNY3.480 (CNY3.9324) |
| 2000+ | CNY3.460 (CNY3.9098) |
| 3000+ | CNY3.430 (CNY3.8759) |
Price for:Each
Minimum: 10
Multiple: 10
CNY39.60 (CNY44.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No224451-1112Copy
Order Code4264838
Product Range224451 Series
Technical Datasheet
Connector to ConnectorPre-Crimped Lead Stac64 Socket to Stac64 Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product Range224451 Series
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Pre-Crimped Lead Stac64 Socket to Stac64 Socket
Cable Length - Metric
150mm
Jacket Colour
Black
Cable Length - Imperial
5.9"
Product Range
224451 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001806
