Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No224088-1115Copy
Order Code4285433
Product Range224088 Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.960 (CNY29.3348) |
| 10+ | CNY22.080 (CNY24.9504) |
| 100+ | CNY17.450 (CNY19.7185) |
| 250+ | CNY17.110 (CNY19.3343) |
| 500+ | CNY16.760 (CNY18.9388) |
| 1000+ | CNY15.930 (CNY18.0009) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.96 (CNY29.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No224088-1115Copy
Order Code4285433
Product Range224088 Series
Technical Datasheet
Connector to ConnectorPre-Crimped Mini-Fit Max Socket to Free End
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Product Range224088 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Pre-Crimped Mini-Fit Max Socket to Free End
Cable Length - Metric
450mm
Jacket Colour
Black
Cable Length - Imperial
17.7"
Product Range
224088 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01079
