Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No224087-1114Copy
Order Code4285429
Product Range224087 Series
Your Part Number
990 In Stock
Need more?
990 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.990 (CNY23.7187) |
| 10+ | CNY17.830 (CNY20.1479) |
| 100+ | CNY12.790 (CNY14.4527) |
| 250+ | CNY12.690 (CNY14.3397) |
| 500+ | CNY12.590 (CNY14.2267) |
| 1000+ | CNY12.480 (CNY14.1024) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.99 (CNY23.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No224087-1114Copy
Order Code4285429
Product Range224087 Series
Technical Datasheet
Connector to ConnectorPre-Crimped Mini-Fit Max Socket to Mini-Fit Max Socket
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product Range224087 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Pre-Crimped Mini-Fit Max Socket to Mini-Fit Max Socket
Cable Length - Metric
300mm
Jacket Colour
Black
Cable Length - Imperial
11.8"
Product Range
224087 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00776
