Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No224087-1112Copy
Manufacturer Standard Lead Time55 weeks
Order Code4285428
Product RangeMini-Fit 224087 Series
Also Known As2240871112, 224087-1112
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.230 (CNY18.3399) |
| 10+ | CNY13.760 (CNY15.5488) |
| 100+ | CNY11.590 (CNY13.0967) |
| 250+ | CNY10.970 (CNY12.3961) |
| 500+ | CNY10.440 (CNY11.7972) |
| 1000+ | CNY9.950 (CNY11.2435) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.23 (CNY18.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No224087-1112Copy
Manufacturer Standard Lead Time55 weeks
Order Code4285428
Product RangeMini-Fit 224087 Series
Also Known As2240871112, 224087-1112
Technical Datasheet
Connector to ConnectorPre-Crimped Mini-Fit Max Socket to Mini-Fit Max Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeMini-Fit 224087 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Pre-Crimped Mini-Fit Max Socket to Mini-Fit Max Socket
Cable Length - Metric
150mm
Jacket Colour
Black
Cable Length - Imperial
5.9"
Product Range
Mini-Fit 224087 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00439
