Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No224086-1104Copy
Order Code4332800
Product RangeMini-Fit Max OTS 224086 Series
Also Known As2240861104, 224086-1104
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY212.880 (CNY240.5544) |
| 5+ | CNY206.450 (CNY233.2885) |
| 10+ | CNY200.020 (CNY226.0226) |
| 25+ | CNY187.500 (CNY211.875) |
| 50+ | CNY178.550 (CNY201.7615) |
| 100+ | CNY174.750 (CNY197.4675) |
Price for:Each
Minimum: 1
Multiple: 1
CNY212.88 (CNY240.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No224086-1104Copy
Order Code4332800
Product RangeMini-Fit Max OTS 224086 Series
Also Known As2240861104, 224086-1104
Technical Datasheet
Connector to Connector0
No. of Positions10Ways
Connector Pitch4.2mm
No. of Rows2 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeMini-Fit Max OTS 224086 Series
Wire Gauge14AWG
Jacket ColourBlack
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Connector to Connector
0
Connector Pitch
4.2mm
Cable Length - Metric
600mm
Product Range
Mini-Fit Max OTS 224086 Series
Jacket Colour
Black
No. of Positions
10Ways
No. of Rows
2 Row
Cable Length - Imperial
23.6"
Wire Gauge
14AWG
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14072
