Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No221633-0250
Order Code4717117
Product Range221633 Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY868.300 (CNY981.179) |
| 5+ | CNY806.900 (CNY911.797) |
| 10+ | CNY745.490 (CNY842.4037) |
| 25+ | CNY689.990 (CNY779.6887) |
| 50+ | CNY688.120 (CNY777.5756) |
| 100+ | CNY686.250 (CNY775.4625) |
Price for:Each
Minimum: 1
Multiple: 1
CNY868.30 (CNY981.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221633-0250
Order Code4717117
Product Range221633 Series
Technical Datasheet
Connector to Connector90 MicroBeam Plug to 90 MicroBeam Plug
No. of Positions32Ways
Connector Pitch-
No. of Rows4 Row
Cable Length - Metric250mm
Cable Length - Imperial9.84"
Product Range221633 Series
Wire Gauge31AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
90 MicroBeam Plug to 90 MicroBeam Plug
Connector Pitch
-
Cable Length - Metric
250mm
Product Range
221633 Series
Jacket Colour
Black
No. of Positions
32Ways
No. of Rows
4 Row
Cable Length - Imperial
9.84"
Wire Gauge
31AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016948
