Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No221610-0001Copy
Order Code4576060
Product Range221610 Series
Your Part Number
578 In Stock
Need more?
578 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.770 (CNY24.6001) |
| 10+ | CNY19.050 (CNY21.5265) |
| 100+ | CNY15.780 (CNY17.8314) |
| 250+ | CNY14.150 (CNY15.9895) |
| 500+ | CNY13.890 (CNY15.6957) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY21.77 (CNY24.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221610-0001Copy
Order Code4576060
Product Range221610 Series
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.2 Gen 1
No. of Positions24Ways
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range221610 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
221610 Series
USB Standard
USB 3.2 Gen 1
No. of Positions
24Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007056
