Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No221392-0002Copy
Manufacturer Standard Lead Time21 weeks
Order Code4542682
Product Range221392 Series
Also Known As2213920002, MX-TLM-405AA-02, 221392-0002
Your Part Number
240 In Stock
Need more?
240 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.980 (CNY45.1774) |
| 10+ | CNY24.600 (CNY27.798) |
| 100+ | CNY19.970 (CNY22.5661) |
| 250+ | CNY19.180 (CNY21.6734) |
| 500+ | CNY18.390 (CNY20.7807) |
| 1000+ | CNY17.600 (CNY19.888) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.98 (CNY45.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221392-0002Copy
Manufacturer Standard Lead Time21 weeks
Order Code4542682
Product Range221392 Series
Also Known As2213920002, MX-TLM-405AA-02, 221392-0002
Technical Datasheet
Pitch Spacing7.5mm
No. of Positions2Ways
Wire Size AWG Min24AWG
Wire Size AWG Max8AWG
Conductor Area CSA3.73mm²
Wire Connection MethodPush In Lock
Rated Current38A
Rated Voltage600V
Block OrientationThrough Hole 35°
Product Range221392 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
7.5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
3.73mm²
Rated Current
38A
Block Orientation
Through Hole 35°
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Ways
Wire Size AWG Max
8AWG
Wire Connection Method
Push In Lock
Rated Voltage
600V
Product Range
221392 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01008
