Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No221391-0003Copy
Manufacturer Standard Lead Time21 weeks
Order Code4542679
Product Range221391 Series
Also Known As2213910003, MX-TLM-405A-03, 221391-0003
Your Part Number
93 In Stock
Need more?
93 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.210 (CNY62.3873) |
| 10+ | CNY44.400 (CNY50.172) |
| 100+ | CNY39.750 (CNY44.9175) |
| 250+ | CNY39.370 (CNY44.4881) |
| 500+ | CNY38.990 (CNY44.0587) |
| 1000+ | CNY27.420 (CNY30.9846) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.21 (CNY62.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221391-0003Copy
Manufacturer Standard Lead Time21 weeks
Order Code4542679
Product Range221391 Series
Also Known As2213910003, MX-TLM-405A-03, 221391-0003
Technical Datasheet
Pitch Spacing7.5mm
No. of Positions3Ways
Wire Size AWG Min24AWG
Wire Size AWG Max8AWG
Conductor Area CSA3.73mm²
Wire Connection MethodPush In Lock
Rated Current40A
Rated Voltage300V
Block OrientationThrough Hole 35°
Product Range221391 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
7.5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
3.73mm²
Rated Current
40A
Block Orientation
Through Hole 35°
SVHC
No SVHC (04-Feb-2026)
No. of Positions
3Ways
Wire Size AWG Max
8AWG
Wire Connection Method
Push In Lock
Rated Voltage
300V
Product Range
221391 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013789
