Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No221391-0002Copy
Manufacturer Standard Lead Time21 weeks
Order Code4542677
Product Range221391 Series
Also Known As2213910002, MX-TLM-405A-02, 221391-0002
Your Part Number
267 In Stock
Need more?
267 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.950 (CNY40.6235) |
| 10+ | CNY28.080 (CNY31.7304) |
| 100+ | CNY22.760 (CNY25.7188) |
| 250+ | CNY22.240 (CNY25.1312) |
| 500+ | CNY21.710 (CNY24.5323) |
| 1000+ | CNY21.180 (CNY23.9334) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.95 (CNY40.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221391-0002Copy
Manufacturer Standard Lead Time21 weeks
Order Code4542677
Product Range221391 Series
Also Known As2213910002, MX-TLM-405A-02, 221391-0002
Technical Datasheet
Pitch Spacing7.5mm
No. of Positions2Ways
Wire Size AWG Min24AWG
Wire Size AWG Max8AWG
Conductor Area CSA3.73mm²
Wire Connection MethodPush In Lock
Rated Current40A
Rated Voltage300V
Block OrientationThrough Hole 35°
Product Range221391 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
7.5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
3.73mm²
Rated Current
40A
Block Orientation
Through Hole 35°
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Ways
Wire Size AWG Max
8AWG
Wire Connection Method
Push In Lock
Rated Voltage
300V
Product Range
221391 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
