Print Page
Image is for illustrative purposes only. Please refer to product description.

1,473 In Stock
Need more?
1,473 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY13.850 (CNY15.6505) |
| 100+ | CNY12.990 (CNY14.6787) |
Price for:Each
Minimum: 10
Multiple: 10
CNY138.50 (CNY156.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2212-2074.Copy
Order Code1684536
Technical Datasheet
Connector SystemsWire-to-Board
Contact Termination TypeThrough Hole Right Angle
Connector ShroudPartially Shrouded
Contact PlatingGold Plated Contacts
Connector TypePin Header
Connector TypePin Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationRight Angle
Contact Current Rating4A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
Connector Shroud
Partially Shrouded
Connector Type
Pin Header
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
4A
Contact Termination Type
Through Hole Right Angle
Contact Plating
Gold Plated Contacts
Connector Type
Pin Header
Connector Orientation
Right Angle
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000878
