Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2211150021Copy
Manufacturer Standard Lead Time53 weeks
Order Code4655924
Product RangePico-Lock 221115 Series
Also Known As2211150021, 2211150021, 221115-0021
Your Part Number
4,252 In Stock
Need more?
4,252 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.280 (CNY17.2664) |
| 10+ | CNY12.340 (CNY13.9442) |
| 100+ | CNY10.630 (CNY12.0119) |
| 250+ | CNY9.590 (CNY10.8367) |
| 500+ | CNY8.820 (CNY9.9666) |
| 1000+ | CNY8.640 (CNY9.7632) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.28 (CNY17.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2211150021Copy
Manufacturer Standard Lead Time53 weeks
Order Code4655924
Product RangePico-Lock 221115 Series
Also Known As2211150021, 2211150021, 221115-0021
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangePico-Lock 221115 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector OrientationRight Angle
Contact Current Rating10A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Orientation
Right Angle
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
3mm
No. of Contacts
2Contacts
Product Range
Pico-Lock 221115 Series
Contact Material
Brass
Connector Type
PCB Header
Contact Current Rating
10A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
