Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2210280150
Order Code4397866
Product RangeNearStack HD 221028 Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY910.630 (CNY1,029.0119) |
| 5+ | CNY834.720 (CNY943.2336) |
| 10+ | CNY758.810 (CNY857.4553) |
| 25+ | CNY688.160 (CNY777.6208) |
| 50+ | CNY685.430 (CNY774.5359) |
| 100+ | CNY678.750 (CNY766.9875) |
Price for:Each
Minimum: 1
Multiple: 1
CNY910.63 (CNY1,029.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2210280150
Order Code4397866
Product RangeNearStack HD 221028 Series
Technical Datasheet
Connector to Connector90° NearStack HD Receptacle to 90° NearStack HD Receptacle
No. of Positions56Ways
Connector Pitch-
No. of Rows-
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeNearStack HD 221028 Series
Wire Gauge-
Jacket Colour-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° NearStack HD Receptacle to 90° NearStack HD Receptacle
Connector Pitch
-
Cable Length - Metric
150mm
Product Range
NearStack HD 221028 Series
Jacket Colour
-
No. of Positions
56Ways
No. of Rows
-
Cable Length - Imperial
5.9"
Wire Gauge
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009483
