Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No220409-1012Copy
Manufacturer Standard Lead Time61 weeks
Order Code4535596
Product RangeSentrality 220409 Series
Also Known As2204091012, 2204090-1012, 220409-1012
Your Part Number
126 In Stock
Need more?
126 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.100 (CNY97.293) |
| 10+ | CNY73.190 (CNY82.7047) |
| 25+ | CNY68.700 (CNY77.631) |
| 100+ | CNY64.200 (CNY72.546) |
| 250+ | CNY61.140 (CNY69.0882) |
| 500+ | CNY58.220 (CNY65.7886) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.10 (CNY97.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No220409-1012Copy
Manufacturer Standard Lead Time61 weeks
Order Code4535596
Product RangeSentrality 220409 Series
Also Known As2204091012, 2204090-1012, 220409-1012
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing-
No. of Rows1Rows
No. of Contacts1Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeSentrality 220409 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
Connector TypePin Header
Connector OrientationRight Angle
Contact Current Rating140A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Silver Plated Contacts
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
-
No. of Contacts
1Contacts
Product Range
Sentrality 220409 Series
Contact Material
Copper Alloy
Connector Type
Pin Header
Contact Current Rating
140A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0299
