Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2203852011Copy
Manufacturer Standard Lead Time26 weeks
Order Code4457208
Product RangeNextStream 220385 Series
Also Known As2203852011, 220385-2011
Your Part Number
270 In Stock
Need more?
270 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.080 (CNY156.0304) |
| 10+ | CNY117.320 (CNY132.5716) |
| 25+ | CNY109.970 (CNY124.2661) |
| 100+ | CNY104.800 (CNY118.424) |
| 250+ | CNY103.700 (CNY117.181) |
| 500+ | CNY98.750 (CNY111.5875) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY138.08 (CNY156.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2203852011Copy
Manufacturer Standard Lead Time26 weeks
Order Code4457208
Product RangeNextStream 220385 Series
Also Known As2203852011, 220385-2011
Technical Datasheet
Card Edge Connector TypeDual Side
Card TypePCI Express Gen 6
Card Thickness-
No. of Contacts80 Contacts
Connector MountingSurface Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact Plating - Mating Side30µ" Gold Plated Contacts
Connector Body MaterialStainless Steel Body
Product RangeNextStream 220385 Series
SVHCTo Be Advised
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
-
Connector Mounting
Surface Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
30µ" Gold Plated Contacts
Product Range
NextStream 220385 Series
Card Type
PCI Express Gen 6
No. of Contacts
80 Contacts
Connector Body Orientation
Straight
Contact Material
Copper Alloy
Connector Body Material
Stainless Steel Body
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004054
