Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No220226-0004Copy
Order Code4453988
Product RangeMicro-Fit+ 220226 Series
Also Known As2202260004, 220226-0004
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.908 (CNY1.026) |
| 25+ | CNY0.747 (CNY0.8441) |
| 100+ | CNY0.667 (CNY0.7537) |
| 250+ | CNY0.579 (CNY0.6543) |
| 1000+ | CNY0.484 (CNY0.5469) |
| 2500+ | CNY0.440 (CNY0.4972) |
| 10000+ | CNY0.403 (CNY0.4554) |
| 20000+ | CNY0.374 (CNY0.4226) |
Price for:Each
Minimum: 10
Multiple: 10
CNY9.08 (CNY10.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No220226-0004Copy
Order Code4453988
Product RangeMicro-Fit+ 220226 Series
Also Known As2202260004, 220226-0004
Technical Datasheet
Product RangeMicro-Fit+ 220226 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
Micro-Fit+ 220226 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Molex Micro-Fit+ 219114 Series PCIe CEM5 Dual Row Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000201
