Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2202050471Copy
Manufacturer Standard Lead Time58 weeks
Order Code4566331
Product RangeMicro-Lock Plus 220205 Series
Also Known As2202050471, 2202050471, 220205-0471
Your Part Number
1,600 In Stock
Need more?
1,600 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.630 (CNY7.4919) |
| 100+ | CNY6.240 (CNY7.0512) |
| 500+ | CNY4.980 (CNY5.6274) |
| 1000+ | CNY4.660 (CNY5.2658) |
| 2000+ | CNY4.570 (CNY5.1641) |
| 3000+ | CNY4.480 (CNY5.0624) |
Price for:Each
Minimum: 10
Multiple: 10
CNY66.30 (CNY74.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2202050471Copy
Manufacturer Standard Lead Time58 weeks
Order Code4566331
Product RangeMicro-Lock Plus 220205 Series
Also Known As2202050471, 2202050471, 220205-0471
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts4Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeMicro-Lock Plus 220205 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingMatte Tin Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationRight Angle
Contact Current Rating2.8A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
2.8A
Pitch Spacing
2mm
No. of Contacts
4Contacts
Product Range
Micro-Lock Plus 220205 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Right Angle
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001364
