Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2202002261Copy
Order Code4566339
Product RangeMicro-Lock Plus 220200 Series
Also Known As2202002261, 2202002261, 220200-2261
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.680 (CNY3.0284) |
| 100+ | CNY2.230 (CNY2.5199) |
| 500+ | CNY2.120 (CNY2.3956) |
| 1000+ | CNY1.880 (CNY2.1244) |
| 2000+ | CNY1.860 (CNY2.1018) |
| 3000+ | CNY1.840 (CNY2.0792) |
Price for:Each
Minimum: 10
Multiple: 10
CNY26.80 (CNY30.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2202002261Copy
Order Code4566339
Product RangeMicro-Lock Plus 220200 Series
Also Known As2202002261, 2202002261, 220200-2261
Technical Datasheet
Product RangeMicro-Lock Plus 220200 Series
No. of Positions26Ways
Pitch Spacing2mm
For Use WithMolex Micro-Lock Plus Series 5055721000 Female Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Micro-Lock Plus 220200 Series
No. of Positions
26Ways
For Use With
Molex Micro-Lock Plus Series 5055721000 Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004715
