Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2202002181Copy
Manufacturer Standard Lead Time48 weeks
Order Code4566338
Product RangeMicro-Lock Plus 220200 Series
Also Known As2202002181, 2202002181, 220200-2181
Your Part Number
3,140 In Stock
Need more?
3,140 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.160 (CNY3.5708) |
| 100+ | CNY2.450 (CNY2.7685) |
| 500+ | CNY2.210 (CNY2.4973) |
| 1000+ | CNY1.800 (CNY2.034) |
| 2000+ | CNY1.750 (CNY1.9775) |
| 3000+ | CNY1.690 (CNY1.9097) |
Price for:Each
Minimum: 10
Multiple: 10
CNY31.60 (CNY35.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2202002181Copy
Manufacturer Standard Lead Time48 weeks
Order Code4566338
Product RangeMicro-Lock Plus 220200 Series
Also Known As2202002181, 2202002181, 220200-2181
Technical Datasheet
Product RangeMicro-Lock Plus 220200 Series
No. of Positions18Ways
Pitch Spacing2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Micro-Lock Plus 220200 Series
No. of Positions
18Ways
For Use With
Molex Micro-Lock Plus Series 5055721000 Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000946
