Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No220098-1671Copy
Manufacturer Standard Lead Time47 weeks
Order Code4335501
Product RangeMicro-Lock Plus 220098 Series
Also Known As2200981671, 2200981671, 220098-1671
Your Part Number
182 In Stock
Need more?
182 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.220 (CNY8.1586) |
| 100+ | CNY6.140 (CNY6.9382) |
| 500+ | CNY6.040 (CNY6.8252) |
| 1000+ | CNY5.940 (CNY6.7122) |
| 2000+ | CNY5.840 (CNY6.5992) |
| 3000+ | CNY5.740 (CNY6.4862) |
Price for:Each
Minimum: 10
Multiple: 10
CNY72.20 (CNY81.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No220098-1671Copy
Manufacturer Standard Lead Time47 weeks
Order Code4335501
Product RangeMicro-Lock Plus 220098 Series
Also Known As2200981671, 2200981671, 220098-1671
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.25mm
No. of Rows1Rows
No. of Contacts16Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMicro-Lock Plus 220098 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact Plating0
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector OrientationRight Angle
Contact Current Rating3.1A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
0
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Current Rating
3.1A
Pitch Spacing
1.25mm
No. of Contacts
16Contacts
Product Range
Micro-Lock Plus 220098 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42171
